


167206000002 | |
|---|---|
DigiKey Part Number | RPC2798-ND |
Manufacturer | |
Manufacturer Product Number | 167206000002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.079" ~ 0.276" (2.01mm ~ 7.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167206000002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.472" (11.99mm) | |
Head Diameter | 0.512" (13.00mm) | |
Head Height | - | |
Hole Diameter | 0.220" ~ 0.252" (5.59mm ~ 6.40mm) | |
Grip Range | 0.079" ~ 0.276" (2.01mm ~ 7.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20800 € | 1,04 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17560 € | 4,39 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,15320 € | 15,32 € |
| 300 | 0,13873 € | 41,62 € |
| 500 | 0,13284 € | 66,42 € |
| 1.000 | 0,12561 € | 125,61 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

