


167204500002 | |
|---|---|
DigiKey Part Number | RPC2794-ND |
Manufacturer | |
Manufacturer Product Number | 167204500002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.059" ~ 0.217" (1.50mm ~ 5.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167204500002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.394" (10.01mm) | |
Head Diameter | 0.472" (11.99mm) | |
Head Height | 0.047" (1.19mm) 3/64" | |
Hole Diameter | 0.161" ~ 0.205" (4.09mm ~ 5.20mm) | |
Grip Range | 0.059" ~ 0.217" (1.50mm ~ 5.50mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12040 € | 3,01 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,10480 € | 10,48 € |
| 300 | 0,09467 € | 28,40 € |
| 500 | 0,09052 € | 45,26 € |
| 1.000 | 0,08542 € | 85,42 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

