


167204000002 | |
|---|---|
DigiKey Part Number | RPC2792-ND |
Manufacturer | |
Manufacturer Product Number | 167204000002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.039" ~ 0.098" (0.99mm ~ 2.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167204000002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.236" (5.99mm) | |
Head Diameter | 0.472" (11.99mm) | |
Head Height | - | |
Hole Diameter | 0.161" ~ 0.205" (4.09mm ~ 5.20mm) | |
Grip Range | 0.039" ~ 0.098" (0.99mm ~ 2.50mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,10330 € | 10,33 € |
| 300 | 0,09327 € | 27,98 € |
| 500 | 0,08918 € | 44,59 € |
| 1.000 | 0,08415 € | 84,15 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

