Barbed Fastener 0.059" ~ 0.177" (1.50mm ~ 4.50mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.059" ~ 0.177" (1.50mm ~ 4.50mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

167203069902

DigiKey Part Number
RPC2791-ND
Manufacturer
Manufacturer Product Number
167203069902
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.059" ~ 0.177" (1.50mm ~ 4.50mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
167203069902 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.315" (8.00mm)
Head Diameter
0.394" (10.01mm)
Head Height
-
Hole Diameter
0.130" ~ 0.165" (3.30mm ~ 4.20mm)
Grip Range
0.059" ~ 0.177" (1.50mm ~ 4.50mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,11800 €0,59 €
100,10800 €1,08 €
250,09760 €2,44 €
500,09100 €4,55 €
1000,08490 €8,49 €
3000,07650 €22,95 €
5000,07308 €36,54 €
1.0000,06891 €68,91 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €