


167203000002 | |
|---|---|
DigiKey Part Number | RPC2790-ND |
Manufacturer | |
Manufacturer Product Number | 167203000002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.059" ~ 0.177" (1.50mm ~ 4.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167203000002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.315" (8.00mm) | |
Head Diameter | 0.394" (10.01mm) | |
Head Height | - | |
Hole Diameter | 0.130" ~ 0.165" (3.30mm ~ 4.20mm) | |
Grip Range | 0.059" ~ 0.177" (1.50mm ~ 4.50mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,08380 € | 8,38 € |
| 300 | 0,07557 € | 22,67 € |
| 500 | 0,07218 € | 36,09 € |
| 1.000 | 0,06805 € | 68,05 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

