


167201569902 | |
|---|---|
DigiKey Part Number | RPC2787-ND |
Manufacturer | |
Manufacturer Product Number | 167201569902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.059" ~ 0.315" (1.50mm ~ 8.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167201569902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.433" (11.00mm) | |
Head Diameter | 0.236" (5.99mm) | |
Head Height | 0.035" (0.90mm) | |
Hole Diameter | 0.106" ~ 0.130" (2.69mm ~ 3.30mm) | |
Grip Range | 0.059" ~ 0.315" (1.50mm ~ 8.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08620 € | 4,31 € |
| 100 | 0,08040 € | 8,04 € |
| 300 | 0,07237 € | 21,71 € |
| 500 | 0,06916 € | 34,58 € |
| 1.000 | 0,06517 € | 65,17 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

