


167201000002 | |
|---|---|
DigiKey Part Number | RPC2784-ND |
Manufacturer | |
Manufacturer Product Number | 167201000002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.059" ~ 0.157" (1.50mm ~ 4.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167201000002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.276" (7.01mm) | |
Head Diameter | 0.236" (5.99mm) | |
Head Height | - | |
Hole Diameter | 0.106" ~ 0.130" (2.69mm ~ 3.30mm) | |
Grip Range | 0.059" ~ 0.157" (1.50mm ~ 4.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,08290 € | 8,29 € |
| 300 | 0,07470 € | 22,41 € |
| 500 | 0,07138 € | 35,69 € |
| 1.000 | 0,06728 € | 67,28 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

