


167109569902 | |
|---|---|
DigiKey Part Number | RPC2783-ND |
Manufacturer | |
Manufacturer Product Number | 167109569902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.059" ~ 0.787" (1.50mm ~ 20.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167109569902 Models |
Category | Rivet Length 1.110" (28.20mm) |
Manufacturer Essentra Components | Head Diameter 0.858" (21.80mm) |
Series | Hole Diameter 0.394" (10.00mm) |
Packaging Bag | Grip Range 0.059" ~ 0.787" (1.50mm ~ 20.00mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,92200 € | 4,61 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,78920 € | 19,73 € |
| 50 | 0,74180 € | 37,09 € |
| 100 | 0,69950 € | 69,95 € |
| 300 | 0,64150 € | 192,45 € |
| 500 | 0,61782 € | 308,91 € |
| 1.000 | 0,58864 € | 588,64 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

