


167107269902 | |
|---|---|
DigiKey Part Number | RPC2779-ND |
Manufacturer | |
Manufacturer Product Number | 167107269902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.098" ~ 0.799" (2.50mm ~ 20.30mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167107269902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.059" (26.90mm) | |
Head Diameter | 0.701" (17.81mm) | |
Head Height | - | |
Hole Diameter | 0.236" (5.99mm) | |
Grip Range | 0.098" ~ 0.799" (2.50mm ~ 20.30mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,05600 € | 5,28 € |
| 10 | 0,98600 € | 9,86 € |
| 25 | 0,90520 € | 22,63 € |
| 50 | 0,85140 € | 42,57 € |
| 100 | 0,80350 € | 80,35 € |
| 300 | 0,73760 € | 221,28 € |
| 500 | 0,71070 € | 355,35 € |
| 1.000 | 0,67753 € | 677,53 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

