


167107069902 | |
|---|---|
DigiKey Part Number | RPC2777-ND |
Manufacturer | |
Manufacturer Product Number | 167107069902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.098" ~ 0.472" (2.50mm ~ 12.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167107069902 Models |
Category | Rivet Length 0.803" (20.40mm) |
Manufacturer Essentra Components | Head Diameter 0.701" (17.81mm) |
Series | Hole Diameter 0.236" (5.99mm) |
Packaging Bag | Grip Range 0.098" ~ 0.472" (2.50mm ~ 12.00mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,36200 € | 1,81 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,30560 € | 7,64 € |
| 50 | 0,28580 € | 14,29 € |
| 100 | 0,26810 € | 26,81 € |
| 300 | 0,24403 € | 73,21 € |
| 500 | 0,23422 € | 117,11 € |
| 1.000 | 0,22210 € | 222,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

