


167107000002 | |
|---|---|
DigiKey Part Number | RPC2776-ND |
Manufacturer | |
Manufacturer Product Number | 167107000002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.098" ~ 0.472" (2.50mm ~ 12.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167107000002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.803" (20.40mm) | |
Head Diameter | 0.701" (17.81mm) | |
Head Height | - | |
Hole Diameter | 0.236" (5.99mm) | |
Grip Range | 0.098" ~ 0.472" (2.50mm ~ 12.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39800 € | 1,99 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33680 € | 8,42 € |
| 50 | 0,31520 € | 15,76 € |
| 100 | 0,29580 € | 29,58 € |
| 300 | 0,26937 € | 80,81 € |
| 500 | 0,25860 € | 129,30 € |
| 1.000 | 0,24533 € | 245,33 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

