


167106569902 | |
|---|---|
DigiKey Part Number | RPC2775-ND |
Manufacturer | |
Manufacturer Product Number | 167106569902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.126" ~ 0.406" (3.20mm ~ 10.30mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167106569902 Models |
Category | Rivet Length 0.626" (15.90mm) |
Manufacturer Essentra Components | Head Diameter 0.500" (12.70mm) 1/2" |
Series | Hole Diameter 0.236" (5.99mm) |
Packaging Bag | Grip Range 0.126" ~ 0.406" (3.20mm ~ 10.30mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,61800 € | 3,09 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,52640 € | 13,16 € |
| 50 | 0,49420 € | 24,71 € |
| 100 | 0,46500 € | 46,50 € |
| 300 | 0,42500 € | 127,50 € |
| 500 | 0,40872 € | 204,36 € |
| 1.000 | 0,38865 € | 388,65 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

