


167104569902 | |
|---|---|
DigiKey Part Number | RPC2771-ND |
Manufacturer | |
Manufacturer Product Number | 167104569902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.059" ~ 0.559" (1.50mm ~ 14.20mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167104569902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.776" (19.70mm) | |
Head Diameter | 0.650" (16.51mm) | |
Head Height | - | |
Hole Diameter | 0.217" (5.51mm) | |
Grip Range | 0.059" ~ 0.559" (1.50mm ~ 14.20mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48800 € | 2,44 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,41440 € | 10,36 € |
| 50 | 0,38820 € | 19,41 € |
| 100 | 0,36480 € | 36,48 € |
| 300 | 0,33277 € | 99,83 € |
| 500 | 0,31972 € | 159,86 € |
| 1.000 | 0,30364 € | 303,64 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

