Barbed Fastener 0.059" ~ 0.559" (1.50mm ~ 14.20mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.059" ~ 0.559" (1.50mm ~ 14.20mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

167104500002

DigiKey Part Number
RPC2770-ND
Manufacturer
Manufacturer Product Number
167104500002
Description
BARBED FASTENER NYLON NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.059" ~ 0.559" (1.50mm ~ 14.20mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
167104500002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.776" (19.70mm)
Head Diameter
0.650" (16.51mm)
Head Height
-
Hole Diameter
0.217" (5.51mm)
Grip Range
0.059" ~ 0.559" (1.50mm ~ 14.20mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,50000 €0,50 €
50,41400 €2,07 €
100,38400 €3,84 €
250,34960 €8,74 €
500,32720 €16,36 €
1000,30720 €30,72 €
3000,27987 €83,96 €
5000,26874 €134,37 €
1.0000,25500 €255,00 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €