


167104000002 | |
|---|---|
DigiKey Part Number | RPC2768-ND |
Manufacturer | |
Manufacturer Product Number | 167104000002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.028" ~ 0.315" (0.70mm ~ 8.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167104000002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.480" (12.20mm) | |
Head Diameter | 0.748" (19.00mm) | |
Head Height | - | |
Hole Diameter | 0.189" (4.80mm) | |
Grip Range | 0.028" ~ 0.315" (0.70mm ~ 8.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,41700 € | 41,70 € |
| Unit Price without VAT: | 0,41700 € |
|---|---|
| Unit Price with VAT: | 0,49623 € |

