


167102069902 | |
|---|---|
DigiKey Part Number | RPC2763-ND |
Manufacturer | |
Manufacturer Product Number | 167102069902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.028" ~ 0.197" (0.70mm ~ 5.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167102069902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.374" (9.50mm) | |
Head Diameter | 0.358" (9.10mm) | |
Head Height | - | |
Hole Diameter | 0.138" (3.50mm) | |
Grip Range | 0.028" ~ 0.197" (0.70mm ~ 5.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,62200 € | 3,11 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,52920 € | 13,23 € |
| 50 | 0,49640 € | 24,82 € |
| 100 | 0,46710 € | 46,71 € |
| 300 | 0,42697 € | 128,09 € |
| 500 | 0,41060 € | 205,30 € |
| 1.000 | 0,39042 € | 390,42 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

