


167012500002 | |
|---|---|
DigiKey Part Number | RPC2761-ND |
Manufacturer | |
Manufacturer Product Number | 167012500002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.531" ~ 0.921" (13.50mm ~ 23.40mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167012500002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.189" (30.20mm) | |
Head Diameter | 1.252" (31.80mm) | |
Head Height | - | |
Hole Diameter | 0.276" (7.01mm) | |
Grip Range | 0.531" ~ 0.921" (13.50mm ~ 23.40mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,72940 € | 72,94 € |
| Unit Price without VAT: | 0,72940 € |
|---|---|
| Unit Price with VAT: | 0,86799 € |

