


167009069902 | |
|---|---|
DigiKey Part Number | RPC2754-ND |
Manufacturer | |
Manufacturer Product Number | 167009069902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.035" ~ 1.043" (0.90mm ~ 26.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167009069902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.500" (38.10mm) | |
Head Diameter | 0.496" (12.60mm) | |
Head Height | - | |
Hole Diameter | 0.252" (6.40mm) | |
Grip Range | 0.035" ~ 1.043" (0.90mm ~ 26.50mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,46680 € | 46,68 € |
| Unit Price without VAT: | 0,46680 € |
|---|---|
| Unit Price with VAT: | 0,55549 € |

