


167008500002 | |
|---|---|
DigiKey Part Number | RPC2751-ND |
Manufacturer | |
Manufacturer Product Number | 167008500002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.067" ~ 1.252" (1.70mm ~ 31.80mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167008500002 Models |
Category | Rivet Length 1.441" (36.60mm) |
Manufacturer Essentra Components | Head Diameter 1.000" (25.40mm) 1" |
Series | Hole Diameter 0.236" (5.99mm) |
Packaging Bag | Grip Range 0.067" ~ 1.252" (1.70mm ~ 31.80mm) |
Part Status Active | Color Natural |
Type Barbed Fastener | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,94000 € | 4,70 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,80480 € | 20,12 € |
| 50 | 0,75660 € | 37,83 € |
| 100 | 0,71350 € | 71,35 € |
| 300 | 0,65443 € | 196,33 € |
| 500 | 0,63032 € | 315,16 € |
| 1.000 | 0,60061 € | 600,61 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

