


167007069902 | |
|---|---|
DigiKey Part Number | RPC2750-ND |
Manufacturer | |
Manufacturer Product Number | 167007069902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.098" ~ 0.394" (2.50mm ~ 10.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167007069902 Models |
Category | Rivet Length 0.709" (18.00mm) |
Manufacturer Essentra Components | Head Diameter 0.512" (13.00mm) |
Series | Hole Diameter 0.236" (5.99mm) |
Packaging Bag | Grip Range 0.098" ~ 0.394" (2.50mm ~ 10.01mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47400 € | 2,37 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,40240 € | 10,06 € |
| 50 | 0,37700 € | 18,85 € |
| 100 | 0,35430 € | 35,43 € |
| 300 | 0,32323 € | 96,97 € |
| 500 | 0,31050 € | 155,25 € |
| 1.000 | 0,29486 € | 294,86 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

