


167006000002 | |
|---|---|
DigiKey Part Number | RPC2748-ND |
Manufacturer | |
Manufacturer Product Number | 167006000002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.059" ~ 0.480" (1.50mm ~ 12.20mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.701" (17.80mm) | |
Head Diameter | 0.748" (19.00mm) | |
Head Height | - | |
Hole Diameter | 0.197" (5.00mm) | |
Grip Range | 0.059" ~ 0.480" (1.50mm ~ 12.20mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,28480 € | 14,24 € |
| Unit Price without VAT: | 0,28480 € |
|---|---|
| Unit Price with VAT: | 0,33891 € |

