


167004500002 | |
|---|---|
DigiKey Part Number | RPC2744-ND |
Manufacturer | |
Manufacturer Product Number | 167004500002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.079" ~ 0.394" (2.01mm ~ 10.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167004500002 Models |
Category | Rivet Length 0.642" (16.30mm) |
Manufacturer Essentra Components | Head Diameter 0.433" (11.00mm) |
Series | Hole Diameter 0.189" (4.80mm) |
Packaging Bag | Grip Range 0.079" ~ 0.394" (2.01mm ~ 10.01mm) |
Part Status Active | Color Natural |
Type Barbed Fastener | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50600 € | 2,53 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,43000 € | 10,75 € |
| 50 | 0,40300 € | 20,15 € |
| 100 | 0,37890 € | 37,89 € |
| 300 | 0,34580 € | 103,74 € |
| 500 | 0,33228 € | 166,14 € |
| 1.000 | 0,31565 € | 315,65 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

