


167004069902 | |
|---|---|
DigiKey Part Number | RPC2743-ND |
Manufacturer | |
Manufacturer Product Number | 167004069902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.098" ~ 0.598" (2.50mm ~ 15.20mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167004069902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.701" (17.80mm) | |
Head Diameter | 0.469" (11.91mm) | |
Head Height | - | |
Hole Diameter | 0.189" (4.80mm) | |
Grip Range | 0.098" ~ 0.598" (2.50mm ~ 15.20mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 5 | 1,25400 € | 6,27 € |
| 10 | 1,17300 € | 11,73 € |
| 25 | 1,07760 € | 26,94 € |
| 50 | 1,01440 € | 50,72 € |
| 100 | 0,95790 € | 95,79 € |
| 300 | 0,88060 € | 264,18 € |
| 500 | 0,84902 € | 424,51 € |
| 1.000 | 0,81007 € | 810,07 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

