Barbed Fastener 0.035" ~ 0.209" (0.90mm ~ 5.30mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.035" ~ 0.209" (0.90mm ~ 5.30mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

167003569902

DigiKey Part Number
RPC2741-ND
Manufacturer
Manufacturer Product Number
167003569902
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.035" ~ 0.209" (0.90mm ~ 5.30mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
167003569902 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.437" (11.10mm) 7/16"
Manufacturer
Essentra Components
Head Diameter
0.433" (11.00mm)
Series
Hole Diameter
0.189" (4.80mm)
Packaging
Bag
Grip Range
0.035" ~ 0.209" (0.90mm ~ 5.30mm)
Part Status
Active
Color
Black
Type
Barbed Fastener
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,44020 €44,02 €
Manufacturers Standard Package
Unit Price without VAT:0,44020 €
Unit Price with VAT:0,52384 €