


167003069902 | |
|---|---|
DigiKey Part Number | RPC2739-ND |
Manufacturer | |
Manufacturer Product Number | 167003069902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.035" ~ 0.315" (0.90mm ~ 8.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167003069902 Models |
Category | Rivet Length 0.531" (13.49mm) |
Manufacturer Essentra Components | Head Diameter 0.374" (9.50mm) |
Series | Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Grip Range 0.035" ~ 0.315" (0.90mm ~ 8.00mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,61600 € | 3,08 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,52320 € | 13,08 € |
| 50 | 0,49080 € | 24,54 € |
| 100 | 0,46180 € | 46,18 € |
| 300 | 0,42213 € | 126,64 € |
| 500 | 0,40594 € | 202,97 € |
| 1.000 | 0,38597 € | 385,97 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

