


167002569902 | |
|---|---|
DigiKey Part Number | RPC2737-ND |
Manufacturer | |
Manufacturer Product Number | 167002569902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.157" ~ 0.472" (4.00mm ~ 12.00mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.571" (14.50mm) | |
Head Diameter | 0.217" (5.50mm) | |
Head Height | - | |
Hole Diameter | 0.118" (3.00mm) | |
Grip Range | 0.157" ~ 0.472" (4.00mm ~ 12.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50600 € | 2,53 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,43000 € | 10,75 € |
| 50 | 0,40300 € | 20,15 € |
| 100 | 0,37880 € | 37,88 € |
| 300 | 0,34563 € | 103,69 € |
| 500 | 0,33210 € | 166,05 € |
| 1.000 | 0,31545 € | 315,45 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

