


167002500002 | |
|---|---|
DigiKey Part Number | RPC2736-ND |
Manufacturer | |
Manufacturer Product Number | 167002500002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.157" ~ 0.472" (4.00mm ~ 12.00mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.571" (14.50mm) | |
Head Diameter | 0.217" (5.50mm) | |
Head Height | - | |
Hole Diameter | 0.118" (3.00mm) | |
Grip Range | 0.157" ~ 0.472" (4.00mm ~ 12.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43400 € | 2,17 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,34380 € | 17,19 € |
| 100 | 0,32280 € | 32,28 € |
| 300 | 0,29417 € | 88,25 € |
| 500 | 0,28250 € | 141,25 € |
| 1.000 | 0,26812 € | 268,12 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

