


167002069902 | |
|---|---|
DigiKey Part Number | RPC2735-ND |
Manufacturer | |
Manufacturer Product Number | 167002069902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.138" ~ 0.248" (3.51mm ~ 6.30mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167002069902 Models |
Category | Rivet Length 0.307" (7.80mm) |
Manufacturer Essentra Components | Head Diameter 0.236" (5.99mm) |
Series | Hole Diameter 0.118" (3.00mm) |
Packaging Bag | Grip Range 0.138" ~ 0.248" (3.51mm ~ 6.30mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36800 € | 1,84 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,31240 € | 7,81 € |
| 50 | 0,29220 € | 14,61 € |
| 100 | 0,27420 € | 27,42 € |
| 300 | 0,24960 € | 74,88 € |
| 500 | 0,23956 € | 119,78 € |
| 1.000 | 0,22720 € | 227,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

