Barbed Fastener 0.138" ~ 0.248" (3.51mm ~ 6.30mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.138" ~ 0.248" (3.51mm ~ 6.30mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

167002000002

DigiKey Part Number
RPC2734-ND
Manufacturer
Manufacturer Product Number
167002000002
Description
BARBED FASTENER NYLON NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.138" ~ 0.248" (3.51mm ~ 6.30mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
167002000002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.307" (7.80mm)
Head Diameter
0.236" (5.99mm)
Head Height
-
Hole Diameter
0.130" (3.30mm)
Grip Range
0.138" ~ 0.248" (3.51mm ~ 6.30mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,47000 €0,47 €
50,39600 €1,98 €
100,36700 €3,67 €
250,33520 €8,38 €
500,31360 €15,68 €
1000,29440 €29,44 €
3000,26807 €80,42 €
5000,25738 €128,69 €
1.0000,24416 €244,16 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €