
16227 | |
|---|---|
DigiKey Part Number | 145-16227-ND |
Manufacturer | |
Manufacturer Product Number | 16227 |
Description | QUICK FIT GROMMET: BLACK PVC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.866" (22.00mm) Grommet 0.709" (18.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.866" (22.00mm) |
Packaging Bulk | Diameter - Inside 0.709" (18.00mm) |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Bushing, Grommet Type Grommet | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53143 € | 2.125,72 € |
| Unit Price without VAT: | 0,53143 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

