New at DigiKey
Image for 16222 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16222

DigiKey Part Number
145-16222-ND
Manufacturer
Manufacturer Product Number
16222
Description
QUICK FIT GROMMET: BLACK PVC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular - 0.472" (11.99mm) Grommet 0.315" (8.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.118" (3.00mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.472" (11.99mm)
Packaging
Bulk
Diameter - Inside
0.315" (8.00mm)
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Bushing, Grommet Type
Grommet
Color
Black
For Use With/Related Products
Cable, Wires
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,09848 €984,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09848 €
Unit Price with VAT:0,11719 €