
15TSP379 | |
|---|---|
DigiKey Part Number | 145-15TSP379-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP379 |
Description | RND STNDFF #10-24 NYLON 30.15MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-24 Nylon 1.187" (30.15mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP379 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.187" (30.15mm) | |
Length - Overall | 1.187" (30.15mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46400 € | 2,32 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,39280 € | 9,82 € |
| 50 | 0,36780 € | 18,39 € |
| 100 | 0,34560 € | 34,56 € |
| 250 | 0,31988 € | 79,97 € |
| 500 | 0,30274 € | 151,37 € |
| 1.000 | 0,28744 € | 287,44 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

