
15TSP201 | |
|---|---|
DigiKey Part Number | 145-15TSP201-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP201 |
Description | ROUND STANDOFF #10-24 NYLON 1" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-24 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP201 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Series | Between Board Height 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24400 € | 1,22 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,19100 € | 9,55 € |
| 100 | 0,17890 € | 17,89 € |
| 250 | 0,16484 € | 41,21 € |
| 500 | 0,15554 € | 77,77 € |
| 1.000 | 0,14719 € | 147,19 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

