
15TSP152B | |
|---|---|
DigiKey Part Number | 145-15TSP152B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP152B |
Description | ROUND STANDOFF, 1/4-20 THREAD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Nylon 0.787" (19.99mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.787" (19.99mm) | |
Length - Overall | 0.787" (19.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42261 € | 422,61 € |
| Unit Price without VAT: | 0,42261 € |
|---|---|
| Unit Price with VAT: | 0,50291 € |

