
15TSP151B | |
|---|---|
DigiKey Part Number | 145-15TSP151B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP151B |
Description | ROUND STANDOFF, #6-32 THREAD, .8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.875" (22.23mm) 7/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22709 € | 227,09 € |
| Unit Price without VAT: | 0,22709 € |
|---|---|
| Unit Price with VAT: | 0,27024 € |

