
15TSP151 | |
|---|---|
DigiKey Part Number | 145-15TSP151-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP151 |
Description | ROUND STANDOFF #6-32 NYLON 7/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP151 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.76mm) |
Series | Between Board Height 0.875" (22.23mm) 7/8" |
Packaging Bulk | Length - Overall 0.875" (22.23mm) 7/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35600 € | 1,78 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30040 € | 7,51 € |
| 50 | 0,28100 € | 14,05 € |
| 100 | 0,26360 € | 26,36 € |
| 250 | 0,24356 € | 60,89 € |
| 500 | 0,23024 € | 115,12 € |
| 1.000 | 0,21831 € | 218,31 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

