
15TSP149B | |
|---|---|
DigiKey Part Number | 145-15TSP149B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP149B |
Description | ROUND STANDOFF, #6-32 THREAD, .7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25715 € | 257,15 € |
| Unit Price without VAT: | 0,25715 € |
|---|---|
| Unit Price with VAT: | 0,30601 € |

