Round Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15TSP147

DigiKey Part Number
145-15TSP147-ND
Manufacturer
Manufacturer Product Number
15TSP147
Description
ROUND STANDOFF #6-32 NYLON 5/8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
15TSP147 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
50,34600 €1,73 €
100,32100 €3,21 €
250,29280 €7,32 €
500,27340 €13,67 €
1000,25660 €25,66 €
2500,23696 €59,24 €
5000,22398 €111,99 €
1.0000,21234 €212,34 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €