
15TSP144B | |
|---|---|
DigiKey Part Number | 145-15TSP144B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP144B |
Description | ROUND STANDOFF, #6-32 THREAD, .4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.438" (11.13mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.438" (11.13mm) |
Part Status Active | Length - Overall 0.438" (11.13mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24514 € | 245,14 € |
| Unit Price without VAT: | 0,24514 € |
|---|---|
| Unit Price with VAT: | 0,29172 € |

