
15TSP143 | |
|---|---|
DigiKey Part Number | 145-15TSP143-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP143 |
Description | ROUND STANDOFF #6-32 NYLON 3/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP143 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.76mm) |
Series | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19283 € | 192,83 € |
| Unit Price without VAT: | 0,19283 € |
|---|---|
| Unit Price with VAT: | 0,22947 € |

