
15TSP140B | |
|---|---|
DigiKey Part Number | 145-15TSP140B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP140B |
Description | ROUND STANDOFF, #6-32 THREAD, .1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.188" (4.78mm) 3/16" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.78mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22323 € | 223,23 € |
| Unit Price without VAT: | 0,22323 € |
|---|---|
| Unit Price with VAT: | 0,26564 € |

