Round Standoff Threaded #4-40 Nylon 1.000" (25.40mm) 1" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15TSP115

DigiKey Part Number
145-15TSP115-ND
Manufacturer
Manufacturer Product Number
15TSP115
Description
ROUND STANDOFF #4-40 NYLON 1"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Nylon 1.000" (25.40mm) 1" Natural
Datasheet
 Datasheet
EDA/CAD Models
15TSP115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,55000 €0,55 €
50,45600 €2,28 €
100,42400 €4,24 €
250,38720 €9,68 €
500,36260 €18,13 €
1000,34060 €34,06 €
2500,31524 €78,81 €
5000,29834 €149,17 €
1.0000,28323 €283,23 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €