
15TSP107B | |
|---|---|
DigiKey Part Number | 145-15TSP107B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP107B |
Description | ROUND STANDOFF, #4-40 THREAD, .6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21821 € | 218,21 € |
| Unit Price without VAT: | 0,21821 € |
|---|---|
| Unit Price with VAT: | 0,25967 € |

