
15TSP105B | |
|---|---|
DigiKey Part Number | 145-15TSP105B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP105B |
Description | ROUND STANDOFF, #4-40 THREAD, .5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21149 € | 211,49 € |
| Unit Price without VAT: | 0,21149 € |
|---|---|
| Unit Price with VAT: | 0,25167 € |

