
15TSP102B | |
|---|---|
DigiKey Part Number | 145-15TSP102B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP102B |
Description | ROUND STANDOFF, #4-40 THREAD, .3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.313" (7.95mm) 5/16" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23584 € | 235,84 € |
| Unit Price without VAT: | 0,23584 € |
|---|---|
| Unit Price with VAT: | 0,28065 € |

