
15TSP100 | |
|---|---|
DigiKey Part Number | 145-15TSP100-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP100 |
Description | ROUND STANDOFF #4-40 NYLON 3/16" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.188" (4.78mm) 3/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30200 € | 1,51 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25560 € | 6,39 € |
| 50 | 0,23880 € | 11,94 € |
| 100 | 0,22380 € | 22,38 € |
| 250 | 0,20656 € | 51,64 € |
| 500 | 0,19506 € | 97,53 € |
| 1.000 | 0,18480 € | 184,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

