
15TSP099 | |
|---|---|
DigiKey Part Number | 145-15TSP099-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP099 |
Description | RND STANDOFF #4-40 NYLON 3.97MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.156" (3.97mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP099 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.76mm) |
Series | Between Board Height 0.156" (3.97mm) |
Packaging Bulk | Length - Overall 0.156" (3.97mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,27000 € | 1,35 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,22800 € | 5,70 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,19950 € | 19,95 € |
| 250 | 0,18392 € | 45,98 € |
| 500 | 0,17362 € | 86,81 € |
| 1.000 | 0,16440 € | 164,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

