
15TSP059B | |
|---|---|
DigiKey Part Number | 145-15TSP059B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP059B |
Description | ROUND STANDOFF, #2-56 THREAD, .2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Nylon 0.218" (5.54mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.125" (3.18mm) 1/8" |
Packaging Bulk | Between Board Height 0.218" (5.54mm) |
Part Status Active | Length - Overall 0.218" (5.54mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31781 € | 317,81 € |
| Unit Price without VAT: | 0,31781 € |
|---|---|
| Unit Price with VAT: | 0,37819 € |

