
15TSP058 | |
|---|---|
DigiKey Part Number | 145-15TSP058-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP058 |
Description | ROUND STANDOFF #2-56 NYLON 3/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP058 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.76mm) |
Series | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31800 € | 1,59 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26840 € | 6,71 € |
| 50 | 0,25080 € | 12,54 € |
| 100 | 0,23530 € | 23,53 € |
| 250 | 0,21716 € | 54,29 € |
| 500 | 0,20518 € | 102,59 € |
| 1.000 | 0,19444 € | 194,44 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

