
15TSP057 | |
|---|---|
DigiKey Part Number | 145-15TSP057-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP057 |
Description | ROUND STANDOFF #2-56 NYLON 1/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP057 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43000 € | 2,15 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,36400 € | 9,10 € |
| 50 | 0,34080 € | 17,04 € |
| 100 | 0,32010 € | 32,01 € |
| 250 | 0,29596 € | 73,99 € |
| 500 | 0,28006 € | 140,03 € |
| 1.000 | 0,26580 € | 265,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

